



NDHN6H2 | |
|---|---|
DigiKey Part Number | 664-NDHN6H2-ND |
Manufacturer | |
Manufacturer Product Number | NDHN6H2 |
Description | RECTANGULAR PUSH PULL IP67 INDUS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | NDHN6H2 Models |
Category | Number of Positions 10 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Bulk | Features Latch Lock, Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.96000 | kr.106.96 |
| 10 | kr.90.89000 | kr.908.90 |
| 25 | kr.85.19960 | kr.2,129.99 |
| 50 | kr.81.13180 | kr.4,056.59 |
| 200 | kr.73.57540 | kr.14,715.08 |
| 400 | kr.70.06730 | kr.28,026.92 |
| 600 | kr.68.09360 | kr.40,856.16 |
| Unit Price without VAT: | kr.106.96000 |
|---|---|
| Unit Price with VAT: | kr.133.70000 |

