10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview
NDHN6G2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

NDHN6G2

DigiKey Part Number
664-NDHN6G2-ND
Manufacturer
Manufacturer Product Number
NDHN6G2
Description
RECTANGULAR PUSH PULL IP67 INDUS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
NDHN6G2 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Bulk
Features
Latch Lock, Shielded
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.106.96000kr.106.96
10kr.90.89000kr.908.90
25kr.85.19960kr.2,129.99
50kr.81.13180kr.4,056.59
200kr.73.57540kr.14,715.08
400kr.70.06730kr.28,026.92
600kr.68.09360kr.40,856.16
Manufacturers Standard Package
Unit Price without VAT:kr.106.96000
Unit Price with VAT:kr.133.70000