10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview
NDHN6D2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

NDHN6D2

DigiKey Part Number
664-NDHN6D2-ND
Manufacturer
Manufacturer Product Number
NDHN6D2
Description
RECTANGULAR PUSH PULL IP67 INDUS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
NDHN6D2 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Bulk
Features
Latch Lock, Shielded
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.107.02000kr.107.02
10kr.90.94700kr.909.47
25kr.85.25280kr.2,131.32
50kr.81.18380kr.4,059.19
200kr.73.62295kr.14,724.59
400kr.70.11295kr.28,045.18
600kr.68.13778kr.40,882.67
Manufacturers Standard Package
Unit Price without VAT:kr.107.02000
Unit Price with VAT:kr.133.77500