



NDHN6B2 | |
|---|---|
DigiKey Part Number | 664-NDHN6B2-ND |
Manufacturer | |
Manufacturer Product Number | NDHN6B2 |
Description | RECTANGULAR PUSH PULL IP67 INDUS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | NDHN6B2 Models |
Category | Number of Positions 10 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bulk | Features Latch Lock, Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.77000 | kr.106.77 |
| 10 | kr.90.72500 | kr.907.25 |
| 25 | kr.85.03960 | kr.2,125.99 |
| 50 | kr.80.98200 | kr.4,049.10 |
| 200 | kr.73.43940 | kr.14,687.88 |
| 400 | kr.69.93765 | kr.27,975.06 |
| 600 | kr.67.96797 | kr.40,780.78 |
| Unit Price without VAT: | kr.106.77000 |
|---|---|
| Unit Price with VAT: | kr.133.46250 |

