
NDHN4A2AA0A | |
|---|---|
DigiKey Part Number | 664-NDHN4A2AA0A-ND |
Manufacturer | |
Manufacturer Product Number | NDHN4A2AA0A |
Description | RECTANGULAR PUSH PULL IP67 INDUS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 10p0c 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | NDHN4A2AA0A Models |
Category | Number of Positions/Contacts 10p0c |
Manufacturer Amphenol ICC (Commercial Products) | Length 3.28' (1.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Cable | Style Cat6a, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.45000 | kr.115.45 |
| 10 | kr.98.13700 | kr.981.37 |
| 40 | kr.88.98975 | kr.3,559.59 |
| 80 | kr.84.74363 | kr.6,779.49 |
| 120 | kr.82.35558 | kr.9,882.67 |
| 280 | kr.77.58032 | kr.21,722.49 |
| 520 | kr.74.26871 | kr.38,619.73 |
| Unit Price without VAT: | kr.115.45000 |
|---|---|
| Unit Price with VAT: | kr.144.31250 |

