10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview
NDHN3H2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

NDHN3H2

DigiKey Part Number
664-NDHN3H2-ND
Manufacturer
Manufacturer Product Number
NDHN3H2
Description
RECTANGULAR PUSH PULL IP67 INDUS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
NDHN3H2 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Bulk
Features
Latch Lock, Shielded
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.85.02000kr.85.02
10kr.72.26300kr.722.63
25kr.67.73920kr.1,693.48
50kr.64.50440kr.3,225.22
200kr.58.49635kr.11,699.27
400kr.55.70640kr.22,282.56
600kr.54.13705kr.32,482.23
1.000kr.52.22321kr.52,223.21
Manufacturers Standard Package
Unit Price without VAT:kr.85.02000
Unit Price with VAT:kr.106.27500

Other Suppliers on DigiKey

180In Stock
Ships from WEC