



NDHN3G2 | |
|---|---|
DigiKey Part Number | 664-NDHN3G2-ND |
Manufacturer | |
Manufacturer Product Number | NDHN3G2 |
Description | RECTANGULAR PUSH PULL IP67 INDUS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | NDHN3G2 Models |
Category | Number of Positions 10 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Bulk | Features Latch Lock, Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.02000 | kr.85.02 |
| 10 | kr.72.26300 | kr.722.63 |
| 25 | kr.67.73920 | kr.1,693.48 |
| 50 | kr.64.50440 | kr.3,225.22 |
| 200 | kr.58.49635 | kr.11,699.27 |
| 400 | kr.55.70640 | kr.22,282.56 |
| 600 | kr.54.13705 | kr.32,482.23 |
| 1.000 | kr.52.22321 | kr.52,223.21 |
| Unit Price without VAT: | kr.85.02000 |
|---|---|
| Unit Price with VAT: | kr.106.27500 |

