

NDHN3B2 | |
|---|---|
DigiKey Part Number | 664-NDHN3B2-ND |
Manufacturer | |
Manufacturer Product Number | NDHN3B2 |
Description | RECTANGULAR PUSH PULL IP67 INDUS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | NDHN3B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.85000 | kr.78.85 |
| 10 | kr.66.98900 | kr.669.89 |
| 25 | kr.62.79440 | kr.1,569.86 |
| 50 | kr.59.79520 | kr.2,989.76 |
| 200 | kr.54.22560 | kr.10,845.12 |
| 400 | kr.51.63985 | kr.20,655.94 |
| 600 | kr.50.18507 | kr.30,111.04 |
| 1.000 | kr.48.41056 | kr.48,410.56 |
| Unit Price without VAT: | kr.78.85000 |
|---|---|
| Unit Price with VAT: | kr.98.56250 |

