ND9BP5200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ND9BP5200
ND9BP5200
ND9BP5200

ND9BP5200

DigiKey Part Number
664-ND9BP5200-ND
Manufacturer
Manufacturer Product Number
ND9BP5200
Description
IX INDUSTRIAL IP20, PLUG, TYPE B
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
ND9BP5200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
Latch Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.48.70000kr.48.70
10kr.41.38900kr.413.89
25kr.38.79440kr.969.86
50kr.36.94080kr.1,847.04
100kr.35.17760kr.3,517.76
300kr.32.55447kr.9,766.34
500kr.31.40288kr.15,701.44
1.000kr.29.90554kr.29,905.54
Manufacturers Standard Package
Unit Price without VAT:kr.48.70000
Unit Price with VAT:kr.60.87500