


ND9BCB2B0B | |
|---|---|
DigiKey Part Number | 664-ND9BCB2B0B-ND |
Manufacturer | |
Manufacturer Product Number | ND9BCB2B0B |
Description | CABLE MOD 10P10C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9BCB2B0B Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 10p10c (RJ50) |
Series | Length 6.56' (2.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRGIX601PU-GRN-10F | L-com | 3 | 5073-TRGIX601PU-GRN-10F-ND | kr.947.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.292.02000 | kr.292.02 |
| 20 | kr.236.35850 | kr.4,727.17 |
| 40 | kr.225.08425 | kr.9,003.37 |
| 60 | kr.218.74167 | kr.13,124.50 |
| 100 | kr.211.00600 | kr.21,100.60 |
| 260 | kr.197.26885 | kr.51,289.90 |
| Unit Price without VAT: | kr.292.02000 |
|---|---|
| Unit Price with VAT: | kr.365.02500 |

