ND9BCA2x0B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ND9BCA2x0B
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview

ND9BCA2B0B

DigiKey Part Number
664-ND9BCA2B0B-ND
Manufacturer
Manufacturer Product Number
ND9BCA2B0B
Description
IX INDUSTRIAL IP20 CABLE, IX PIG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 10p8c 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
ND9BCA2B0B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
10p8c
Length
6.56' (2.00m)
Shielding
Shielded
Color
Blue
Features
Latch Lock, Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.246.52000kr.246.52
10kr.209.54800kr.2,095.48
30kr.193.91933kr.5,817.58
50kr.187.05900kr.9,352.95
100kr.178.13930kr.17,813.93
250kr.167.00084kr.41,750.21
Manufacturers Standard Package
Unit Price without VAT:kr.246.52000
Unit Price with VAT:kr.308.15000

Other Suppliers on DigiKey

76In Stock
Ships from WEC