



ND9AP5400 | |
|---|---|
DigiKey Part Number | 664-ND9AP5400-ND |
Manufacturer | |
Manufacturer Product Number | ND9AP5400 |
Description | IX INDUSTRIAL PLUG, TYPE A, SOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ND9AP5400 Models |
Category | Number of Positions 10 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Tray | Features Latch Lock, Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.38000 | kr.44.38 |
| 10 | kr.37.70400 | kr.377.04 |
| 25 | kr.35.33920 | kr.883.48 |
| 50 | kr.33.65140 | kr.1,682.57 |
| 100 | kr.32.04550 | kr.3,204.55 |
| 300 | kr.29.65577 | kr.8,896.73 |
| 600 | kr.28.24110 | kr.16,944.66 |
| 1.200 | kr.26.89454 | kr.32,273.45 |
| Unit Price without VAT: | kr.44.38000 |
|---|---|
| Unit Price with VAT: | kr.55.47500 |


