
ND9ACJ250AB | |
|---|---|
DigiKey Part Number | 664-ND9ACJ250AB-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACJ250AB |
Description | IX INDUSTRIAL CABLE, IX TO IX RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 10p8c 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACJ250AB Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 10p8c |
Series | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.226.72000 | kr.226.72 |
| 10 | kr.192.70400 | kr.1,927.04 |
| 40 | kr.174.74775 | kr.6,989.91 |
| 80 | kr.166.41400 | kr.13,313.12 |
| 120 | kr.161.72483 | kr.19,406.98 |
| 280 | kr.152.35175 | kr.42,658.49 |
| Unit Price without VAT: | kr.226.72000 |
|---|---|
| Unit Price with VAT: | kr.283.40000 |

