
ND9ACH2A0AL | |
|---|---|
DigiKey Part Number | 664-ND9ACH2A0AL-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACH2A0AL |
Description | CBL ASSY RECT 10P SKT-RJ45 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 10 pos Socket to RJ45, 8p8c, Right Angle 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACH2A0AL Models |
Category | Connector Type Rectangular 10 pos Socket to RJ45, 8p8c, Right Angle |
Manufacturer Amphenol ICC (Commercial Products) | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Tray | Shielding Shielded |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.298.68000 | kr.298.68 |
| 20 | kr.241.73450 | kr.4,834.69 |
| 40 | kr.230.20375 | kr.9,208.15 |
| 60 | kr.223.71750 | kr.13,423.05 |
| 100 | kr.215.80660 | kr.21,580.66 |
| 260 | kr.201.75612 | kr.52,456.59 |
| Unit Price without VAT: | kr.298.68000 |
|---|---|
| Unit Price with VAT: | kr.373.35000 |

