

ND9ACC2A0A | |
---|---|
DigiKey Part Number | 664-ND9ACC2A0A-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACC2A0A |
Description | IX INDUSTRIAL IP20 CABLE, IX TO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACC2A0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Black, White, Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.148.74000 | kr.148.74 |
10 | kr.126.40600 | kr.1,264.06 |
40 | kr.114.62550 | kr.4,585.02 |
80 | kr.109.15675 | kr.8,732.54 |
120 | kr.106.08050 | kr.12,729.66 |
280 | kr.99.93143 | kr.27,980.80 |
520 | kr.95.66610 | kr.49,746.37 |
Unit Price without VAT: | kr.148.74000 |
---|---|
Unit Price with VAT: | kr.185.92500 |