
ND9ACB250G | |
|---|---|
DigiKey Part Number | 664-ND9ACB250G-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACB250G |
Description | IX INDUSTRIAL CABLE, IX TO IX, T |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACB250G Models |
Category | Number of Positions/Contacts 10p8c |
Manufacturer Amphenol ICC (Commercial Products) | Length 1.64' (500.0mm) |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.52000 | kr.230.52 |
| 10 | kr.195.94400 | kr.1,959.44 |
| 40 | kr.177.68950 | kr.7,107.58 |
| 80 | kr.169.21463 | kr.13,537.17 |
| 120 | kr.164.44800 | kr.19,733.76 |
| 280 | kr.154.91632 | kr.43,376.57 |
| Unit Price without VAT: | kr.230.52000 |
|---|---|
| Unit Price with VAT: | kr.288.15000 |


