


ND9ACB250A | |
|---|---|
DigiKey Part Number | 664-ND9ACB250A-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACB250A |
Description | CABLE MOD 10P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACB250A Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 10p8c |
Series | Length 1.64' (500.0mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.201.30000 | kr.201.30 |
| 10 | kr.171.10400 | kr.1,711.04 |
| 40 | kr.155.16050 | kr.6,206.42 |
| 80 | kr.147.76000 | kr.11,820.80 |
| 120 | kr.143.59675 | kr.17,231.61 |
| 280 | kr.135.27364 | kr.37,876.62 |
| Unit Price without VAT: | kr.201.30000 |
|---|---|
| Unit Price with VAT: | kr.251.62500 |

