
MUSBRAA1130 | |
|---|---|
DigiKey Part Number | 664-MUSBRAA1130-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRAA1130 |
Description | GEN2 RUGGED USB TYPE A RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MUSBRAA1130 Models |
Category | Termination PC Board |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Zinc, Die Cast |
Mounting Type Panel Mount | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.13000 | kr.132.13 |
| 10 | kr.112.26900 | kr.1,122.69 |
| 30 | kr.103.89133 | kr.3,116.74 |
| 60 | kr.98.93467 | kr.5,936.08 |
| 120 | kr.94.21558 | kr.11,305.87 |
| 270 | kr.88.98074 | kr.24,024.80 |
| 510 | kr.85.08131 | kr.43,391.47 |
| Unit Price without VAT: | kr.132.13000 |
|---|---|
| Unit Price with VAT: | kr.165.16250 |



