USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
MUSBD511N1
MUSBD511N1

MUSBD511N1

DigiKey Part Number
MUSBD511N1-ND
Manufacturer
Manufacturer Product Number
MUSBD511N1
Description
CONN RCPT USB2.0 TYPEB 4POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MUSBD511N1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock, Cover
Manufacturer
Amphenol ICC (Commercial Products)
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Box
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1.5A
Connector Type
USB-B (USB TYPE-B)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Panel Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Vertical
Insulation Color
White
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.96.75000kr.96.75
10kr.82.23000kr.822.30
25kr.77.07920kr.1,926.98
50kr.73.40080kr.3,670.04
100kr.69.89790kr.6,989.79
250kr.65.52492kr.16,381.23
500kr.62.40094kr.31,200.47
1.000kr.59.42641kr.59,426.41
Manufacturers Standard Package
Unit Price without VAT:kr.96.75000
Unit Price with VAT:kr.120.93750