Parametric Equivalent
Parametric Equivalent

MUSBD111M5 | |
|---|---|
DigiKey Part Number | MUSBD111M5-ND |
Manufacturer | |
Manufacturer Product Number | MUSBD111M5 |
Description | CONN RCPT USB2.0 TYPEB 4P PCB RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBD111M5 Models |
Category | Features Board Guide, Cover |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSBD11135 | Amphenol CS (Commercial Products) | 94 | MUSBD11135-ND | kr.98.33000 | Parametric Equivalent |
| MUSBD111M1 | Amphenol CS (Commercial Products) | 0 | MUSBD111M1-ND | kr.102.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.83000 | kr.102.83 |
| 10 | kr.87.38400 | kr.873.84 |
| 25 | kr.81.91280 | kr.2,047.82 |
| 50 | kr.78.00220 | kr.3,900.11 |
| 100 | kr.74.28070 | kr.7,428.07 |
| 250 | kr.69.63324 | kr.17,408.31 |
| 500 | kr.66.31336 | kr.33,156.68 |
| 1.000 | kr.63.15306 | kr.63,153.06 |
| Unit Price without VAT: | kr.102.83000 |
|---|---|
| Unit Price with VAT: | kr.128.53750 |





