



MUSBC511N0 | |
|---|---|
DigiKey Part Number | MUSBC511N0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBC511N0 |
Description | CONN RCPT USB2.0 A STACKED PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBC511N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.42000 | kr.112.42 |
| 10 | kr.95.56300 | kr.955.63 |
| 25 | kr.89.58000 | kr.2,239.50 |
| 50 | kr.85.30380 | kr.4,265.19 |
| 100 | kr.81.23390 | kr.8,123.39 |
| 250 | kr.76.15204 | kr.19,038.01 |
| 500 | kr.72.52122 | kr.36,260.61 |
| Unit Price without VAT: | kr.112.42000 |
|---|---|
| Unit Price with VAT: | kr.140.52500 |




