



MUSBB551N4 | |
|---|---|
DigiKey Part Number | MUSBB551N4-ND |
Manufacturer | |
Manufacturer Product Number | MUSBB551N4 |
Description | CONN RCP USB2.0 MINI B 5P PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.68000 | kr.111.68 |
| 10 | kr.94.91200 | kr.949.12 |
| 25 | kr.88.96520 | kr.2,224.13 |
| 80 | kr.81.95675 | kr.6,556.54 |
| 160 | kr.78.04763 | kr.12,487.62 |
| 320 | kr.74.32600 | kr.23,784.32 |
| 560 | kr.71.45223 | kr.40,013.25 |
| Unit Price without VAT: | kr.111.68000 |
|---|---|
| Unit Price with VAT: | kr.139.60000 |




