Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MUSBA11135 | |
|---|---|
DigiKey Part Number | MUSBA11135-ND |
Manufacturer | |
Manufacturer Product Number | MUSBA11135 |
Description | CONN RCPT USB2.0 TYPEA 4P PCB RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBA11135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Cover | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.13000 | kr.80.13 |
| 10 | kr.68.10200 | kr.681.02 |
| 25 | kr.63.83600 | kr.1,595.90 |
| 50 | kr.60.78980 | kr.3,039.49 |
| 100 | kr.57.88860 | kr.5,788.86 |
| 250 | kr.54.26664 | kr.13,566.66 |
| 500 | kr.51.67860 | kr.25,839.30 |
| 1.000 | kr.49.21549 | kr.49,215.49 |
| Unit Price without VAT: | kr.80.13000 |
|---|---|
| Unit Price with VAT: | kr.100.16250 |





