



MSPEJ2L0B01 | |
|---|---|
DigiKey Part Number | 664-MSPEJ2L0B01TR-ND - Tape & Reel (TR) 664-MSPEJ2L0B01CT-ND - Cut Tape (CT) 664-MSPEJ2L0B01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPEJ2L0B01 |
Description | MSPE SERIES, IP20 JACK, LATCH-LO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEJ2L0B01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.59000 | kr.22.59 |
| 10 | kr.19.21300 | kr.192.13 |
| 25 | kr.18.00720 | kr.450.18 |
| 50 | kr.17.14560 | kr.857.28 |
| 100 | kr.16.32640 | kr.1,632.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.14.80495 | kr.5,921.98 |
| 800 | kr.14.09856 | kr.11,278.85 |
| 1.200 | kr.13.70123 | kr.16,441.48 |
| 2.000 | kr.13.21658 | kr.26,433.16 |
| 2.800 | kr.12.90686 | kr.36,139.21 |
| 4.000 | kr.12.58643 | kr.50,345.72 |
| Unit Price without VAT: | kr.22.59000 |
|---|---|
| Unit Price with VAT: | kr.28.23750 |













