
MSPEC6P2B5010 | |
|---|---|
DigiKey Part Number | 664-MSPEC6P2B5010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC6P2B5010 |
Description | SPE IP67 CABLE ASSEMBLY, IP67 PL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC6P2B5010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 1.64' (500.0mm) |
Packaging Box | Shielding Shielded |
Part Status Active | Features Circular Bayonet Coupling, Molded Plugs |
Cable Type Round Cable | Style Industrial Environments - IP67 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.31000 | kr.189.31 |
| 10 | kr.160.89700 | kr.1,608.97 |
| 30 | kr.148.89700 | kr.4,466.91 |
| 50 | kr.143.62760 | kr.7,181.38 |
| 100 | kr.136.77790 | kr.13,677.79 |
| 250 | kr.128.22448 | kr.32,056.12 |
| 500 | kr.122.11296 | kr.61,056.48 |
| Unit Price without VAT: | kr.189.31000 |
|---|---|
| Unit Price with VAT: | kr.236.63750 |






