
MSPEC2L0BK010 | |
|---|---|
DigiKey Part Number | 664-MSPEC2L0BK010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0BK010 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0BK010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Series | Length 32.81' (10.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.390.29000 | kr.390.29 |
| 10 | kr.331.74700 | kr.3,317.47 |
| 25 | kr.310.98720 | kr.7,774.68 |
| 50 | kr.296.15540 | kr.14,807.77 |
| 100 | kr.282.03740 | kr.28,203.74 |
| Unit Price without VAT: | kr.390.29000 |
|---|---|
| Unit Price with VAT: | kr.487.86250 |






