
MSPEC2L0B5010 | |
|---|---|
DigiKey Part Number | 664-MSPEC2L0B5010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0B5010 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0B5010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.70000 | kr.147.70 |
| 10 | kr.125.50300 | kr.1,255.03 |
| 40 | kr.113.80750 | kr.4,552.30 |
| 80 | kr.108.37775 | kr.8,670.22 |
| 120 | kr.105.32333 | kr.12,638.80 |
| 280 | kr.99.21814 | kr.27,781.08 |
| 520 | kr.94.98340 | kr.49,391.37 |
| Unit Price without VAT: | kr.147.70000 |
|---|---|
| Unit Price with VAT: | kr.184.62500 |






