
MSPEC2L0B3010 | |
|---|---|
DigiKey Part Number | 664-MSPEC2L0B3010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0B3010 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0B3010 Models |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Amphenol ICC (Commercial Products) | Length 0.98' (300.0mm) |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.03000 | kr.149.03 |
| 10 | kr.126.64900 | kr.1,266.49 |
| 25 | kr.118.72080 | kr.2,968.02 |
| 50 | kr.113.05440 | kr.5,652.72 |
| 100 | kr.107.66170 | kr.10,766.17 |
| 250 | kr.100.92828 | kr.25,232.07 |
| 500 | kr.96.11730 | kr.48,058.65 |
| Unit Price without VAT: | kr.149.03000 |
|---|---|
| Unit Price with VAT: | kr.186.28750 |

