
MSPEC2L0AK010 | |
|---|---|
DigiKey Part Number | 664-MSPEC2L0AK010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0AK010 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0AK010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.313.02000 | kr.313.02 |
| 10 | kr.266.04800 | kr.2,660.48 |
| 25 | kr.249.39760 | kr.6,234.94 |
| 50 | kr.237.50280 | kr.11,875.14 |
| 100 | kr.226.17860 | kr.22,617.86 |
| 250 | kr.213.07520 | kr.53,268.80 |
| Unit Price without VAT: | kr.313.02000 |
|---|---|
| Unit Price with VAT: | kr.391.27500 |






