
MSPEC2L0AC010 | |
|---|---|
DigiKey Part Number | 664-MSPEC2L0AC010-ND |
Manufacturer | |
Manufacturer Product Number | MSPEC2L0AC010 |
Description | SPE CABLE ASSEMBLY, IP20 PLUG TO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MSPEC2L0AC010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.42000 | kr.183.42 |
| 10 | kr.155.86600 | kr.1,558.66 |
| 25 | kr.146.10960 | kr.3,652.74 |
| 50 | kr.139.13720 | kr.6,956.86 |
| 100 | kr.132.50180 | kr.13,250.18 |
| 250 | kr.124.21556 | kr.31,053.89 |
| 500 | kr.118.73204 | kr.59,366.02 |
| Unit Price without VAT: | kr.183.42000 |
|---|---|
| Unit Price with VAT: | kr.229.27500 |






