New Product
USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+) Cable A Male to A Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRUCMB16050

DigiKey Part Number
664-MRUCMB16050-ND
Manufacturer
Manufacturer Product Number
MRUCMB16050
Description
MRU SERIES USB CABLE ASSEMBLY TY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+) Cable A Male to A Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+)
Mfr
Transfer Rate
10Gbps
Series
Wire Gauge
21 AWG, 30 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
1.64' (500.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.378.50000kr.378.50
10kr.321.72300kr.3,217.23
25kr.301.59120kr.7,539.78
50kr.287.20840kr.14,360.42
150kr.265.81340kr.39,872.01
Manufacturers Standard Package
Unit Price without VAT:kr.378.50000
Unit Price with VAT:kr.473.12500