
MRUCF816150 | |
|---|---|
DigiKey Part Number | 664-MRUCF816150-ND |
Manufacturer | |
Manufacturer Product Number | MRUCF816150 |
Description | MRU SERIES USB CABLE ASSEMBLY TY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+) Cable A Female to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.1 (USB 3.1 Gen4, E-Mark, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Series | Wire Gauge 21 AWG, 30 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.292.84000 | kr.292.84 |
| 10 | kr.248.90200 | kr.2,489.02 |
| 25 | kr.233.32720 | kr.5,833.18 |
| 50 | kr.222.19680 | kr.11,109.84 |
| 150 | kr.205.64173 | kr.30,846.26 |
| 300 | kr.195.84090 | kr.58,752.27 |
| Unit Price without VAT: | kr.292.84000 |
|---|---|
| Unit Price with VAT: | kr.366.05000 |







