
MRUBM6160A0 | |
|---|---|
DigiKey Part Number | 664-MRUBM6160A0-ND |
Manufacturer | |
Manufacturer Product Number | MRUBM6160A0 |
Description | USB 3.0 PLUG TO USB 3.0 PLUG, WI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MRUBM6160A0 Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRUBM6180A0 | Amphenol CS (Commercial Products) | 93 | 664-MRUBM6180A0-ND | kr.149.24000 | Parametric Equivalent |
| CBL-UA3-UA3-10BP | Same Sky (Formerly CUI Devices) | 1.418 | 2223-CBL-UA3-UA3-10BP-ND | kr.60.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.36000 | kr.135.36 |
| 10 | kr.115.05200 | kr.1,150.52 |
| 25 | kr.107.84600 | kr.2,696.15 |
| 50 | kr.102.69920 | kr.5,134.96 |
| 100 | kr.97.79890 | kr.9,779.89 |
| 300 | kr.90.51153 | kr.27,153.46 |
| 500 | kr.87.31182 | kr.43,655.91 |
| Unit Price without VAT: | kr.135.36000 |
|---|---|
| Unit Price with VAT: | kr.169.20000 |




