
MRUBF915000 | |
|---|---|
DigiKey Part Number | 664-MRUBF915000-ND |
Manufacturer | |
Manufacturer Product Number | MRUBF915000 |
Description | BAYONET LOCK, USB 3.0, RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Screw Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRUBF915000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Screw Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.10000 | kr.120.10 |
| 10 | kr.102.05800 | kr.1,020.58 |
| 25 | kr.95.66880 | kr.2,391.72 |
| 50 | kr.91.10240 | kr.4,555.12 |
| 192 | kr.82.85630 | kr.15,908.41 |
| 384 | kr.78.90568 | kr.30,299.78 |
| 576 | kr.76.68366 | kr.44,169.79 |
| Unit Price without VAT: | kr.120.10000 |
|---|---|
| Unit Price with VAT: | kr.150.12500 |







