USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRUAFE161A0

DigiKey Part Number
664-MRUAFE161A0-ND
Manufacturer
Manufacturer Product Number
MRUAFE161A0
Description
USB 2.0 RECEPTACLE TO CABLE PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
MRUAFE161A0 Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.146.71000kr.146.71
10kr.124.67000kr.1,246.70
25kr.116.86640kr.2,921.66
50kr.111.28860kr.5,564.43
100kr.105.97940kr.10,597.94
300kr.98.08340kr.29,425.02
500kr.94.61538kr.47,307.69
Manufacturers Standard Package
Unit Price without VAT:kr.146.71000
Unit Price with VAT:kr.183.38750