
MRKDPL0M0A000 | |
---|---|
DigiKey Part Number | 664-MRKDPL0M0A000-ND |
Manufacturer | |
Manufacturer Product Number | MRKDPL0M0A000 |
Description | LATCH LOCK, RJ45 PLUG SET (DOES |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
EDA/CAD Models | MRKDPL0M0A000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 2.854" (72.49mm) | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | Zinc Alloy | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.139.65000 | kr.139.65 |
10 | kr.118.69400 | kr.1,186.94 |
25 | kr.111.26000 | kr.2,781.50 |
50 | kr.105.95080 | kr.5,297.54 |
144 | kr.98.33514 | kr.14,160.26 |
288 | kr.93.64733 | kr.26,970.43 |
576 | kr.89.18344 | kr.51,369.66 |
Unit Price without VAT: | kr.139.65000 |
---|---|
Unit Price with VAT: | kr.174.56250 |