
MRJR5780MC | |
---|---|
DigiKey Part Number | 664-MRJR5780MC-ND |
Manufacturer | |
Manufacturer Product Number | MRJR5780MC |
Description | GEN2 RUGGED STANDARD RJ RECEPTAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | - | |
Ratings | - | |
Shielding | Shielded | |
Shell Material, Finish | Zinc Die Cast, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.121.09000 | kr.121.09 |
20 | kr.97.99350 | kr.1,959.87 |
40 | kr.93.31675 | kr.3,732.67 |
60 | kr.90.68583 | kr.5,441.15 |
100 | kr.87.47710 | kr.8,747.71 |
260 | kr.81.77869 | kr.21,262.46 |
500 | kr.78.09562 | kr.39,047.81 |
Unit Price without VAT: | kr.121.09000 |
---|---|
Unit Price with VAT: | kr.151.36250 |