
MRJR5780011 | |
|---|---|
DigiKey Part Number | 664-MRJR5780011-ND |
Manufacturer | |
Manufacturer Product Number | MRJR5780011 |
Description | RUGGED RJ45, GEN 2, RIGHT ANGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR5780011 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | LED Color Does Not Contain LED |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.169.90100 | kr.6,796.04 |
| Unit Price without VAT: | kr.169.90100 |
|---|---|
| Unit Price with VAT: | kr.212.37625 |

