




MRJR5481MF | |
|---|---|
DigiKey Part Number | MRJR5481MF-ND |
Manufacturer | |
Manufacturer Product Number | MRJR5481MF |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR5481MF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | LED Color Green - Yellow |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.68000 | kr.113.68 |
| 10 | kr.96.60300 | kr.966.03 |
| 40 | kr.87.59825 | kr.3,503.93 |
| 80 | kr.83.41775 | kr.6,673.42 |
| 120 | kr.81.06642 | kr.9,727.97 |
| 280 | kr.76.36643 | kr.21,382.60 |
| 520 | kr.73.10629 | kr.38,015.27 |
| Unit Price without VAT: | kr.113.68000 |
|---|---|
| Unit Price with VAT: | kr.142.10000 |



