Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
MRJR5384M1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

MRJR5384M1

DigiKey Part Number
MRJR5384M1-ND
Manufacturer
Manufacturer Product Number
MRJR5384M1
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
MRJR5384M1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide
Series
LED Color
Yellow - Green
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polycarbonate (PC)
Mounting Type
Panel Mount, Flange (2 Hole); Through Hole
Operating Temperature
-40°C ~ 105°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
80kr.88.50325kr.7,080.26
Unit Price without VAT:kr.88.50325
Unit Price with VAT:kr.110.62906