Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
MRJR538401
MRJR538401
MRJR538401
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

MRJR538401

DigiKey Part Number
MRJR538401-ND
Manufacturer
Manufacturer Product Number
MRJR538401
Description
CONN MOD JACK 8P8C R/A UNSHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
MRJR538401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Guide
Series
LED Color
Yellow - Green
Packaging
Box
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Housing Material
Polycarbonate (PC)
Mounting Type
Panel Mount, Flange (2 Hole); Through Hole
Operating Temperature
-40°C ~ 105°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.119.26000kr.119.26
10kr.101.32600kr.1,013.26
40kr.91.88400kr.3,675.36
80kr.87.49913kr.6,999.93
120kr.85.03317kr.10,203.98
280kr.80.10271kr.22,428.76
520kr.76.68388kr.39,875.62
Manufacturers Standard Package
Unit Price without VAT:kr.119.26000
Unit Price with VAT:kr.149.07500