



MRJR5381M1 | |
|---|---|
DigiKey Part Number | MRJR5381M1-ND |
Manufacturer | |
Manufacturer Product Number | MRJR5381M1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR5381M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.75000 | kr.116.75 |
| 10 | kr.99.22000 | kr.992.20 |
| 40 | kr.89.97275 | kr.3,598.91 |
| 80 | kr.85.68025 | kr.6,854.42 |
| 120 | kr.83.26517 | kr.9,991.82 |
| 280 | kr.78.43707 | kr.21,962.38 |
| 520 | kr.75.08904 | kr.39,046.30 |
| Unit Price without VAT: | kr.116.75000 |
|---|---|
| Unit Price with VAT: | kr.145.93750 |








