




MRJ53A1M1 | |
|---|---|
DigiKey Part Number | MRJ53A1M1-ND |
Manufacturer | |
Manufacturer Product Number | MRJ53A1M1 |
Description | CONN MOD JACK 10P10C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ53A1M1 Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | LED Color Green - Yellow |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 10p10c (RJ50) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.76000 | kr.110.76 |
| 10 | kr.94.14900 | kr.941.49 |
| 40 | kr.85.37125 | kr.3,414.85 |
| 80 | kr.81.29700 | kr.6,503.76 |
| 120 | kr.79.00592 | kr.9,480.71 |
| 280 | kr.74.42457 | kr.20,838.88 |
| 520 | kr.71.24794 | kr.37,048.93 |
| Unit Price without VAT: | kr.110.76000 |
|---|---|
| Unit Price with VAT: | kr.138.45000 |



