



MRJ53A001 | |
|---|---|
DigiKey Part Number | MRJ53A001-ND |
Manufacturer | |
Manufacturer Product Number | MRJ53A001 |
Description | CONN MOD JACK 10P10C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ53A001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.17000 | kr.78.17 |
| 10 | kr.66.40300 | kr.664.03 |
| 40 | kr.60.21400 | kr.2,408.56 |
| 80 | kr.57.33975 | kr.4,587.18 |
| 120 | kr.55.72317 | kr.6,686.78 |
| 280 | kr.52.49150 | kr.14,697.62 |
| 520 | kr.50.25035 | kr.26,130.18 |
| 1.000 | kr.47.98710 | kr.47,987.10 |
| Unit Price without VAT: | kr.78.17000 |
|---|---|
| Unit Price with VAT: | kr.97.71250 |




