
MRDBM03CAPA00 | |
|---|---|
DigiKey Part Number | 664-MRDBM03CAPA00-ND |
Manufacturer | |
Manufacturer Product Number | MRDBM03CAPA00 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MRDBM03CAPA00 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert B | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.179.30000 | kr.179.30 |
| 10 | kr.152.36900 | kr.1,523.69 |
| 40 | kr.138.16925 | kr.5,526.77 |
| 80 | kr.131.57800 | kr.10,526.24 |
| 120 | kr.127.87092 | kr.15,344.51 |
| 280 | kr.120.45911 | kr.33,728.55 |
| 520 | kr.115.31838 | kr.59,965.56 |
| Unit Price without VAT: | kr.179.30000 |
|---|---|
| Unit Price with VAT: | kr.224.12500 |

