


MRDAH04L13000 | |
|---|---|
DigiKey Part Number | 664-MRDAH04L13000-ND |
Manufacturer | |
Manufacturer Product Number | MRDAH04L13000 |
Description | RUGGED MRD A RECEPTACLE, IP67, P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | MRDAH04L13000 Models |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Dust Cap |
Number of Positions 4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 125VAC |
Termination Solder Cup | Operating Temperature -40°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Plastic | Applications Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.85000 | kr.59.85 |
| 10 | kr.50.84000 | kr.508.40 |
| 25 | kr.47.65400 | kr.1,191.35 |
| 50 | kr.45.37920 | kr.2,268.96 |
| 100 | kr.43.21280 | kr.4,321.28 |
| 250 | kr.40.50856 | kr.10,127.14 |
| 500 | kr.38.57662 | kr.19,288.31 |
| 1.000 | kr.36.73726 | kr.36,737.26 |
| Unit Price without VAT: | kr.59.85000 |
|---|---|
| Unit Price with VAT: | kr.74.81250 |

