



MHDRA11130 | |
|---|---|
DigiKey Part Number | MHDRA11130-ND |
Manufacturer | |
Manufacturer Product Number | MHDRA11130 |
Description | CONN RCPT HDMI 19POS PCB R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MHDRA11130 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -55°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Box | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Panel Mount, Through Hole, Right Angle | Shell/Shielding Material Zinc Alloy, Die Cast |
Mounting Feature Flange, Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Board Guide | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.67000 | kr.95.67 |
| 10 | kr.81.28500 | kr.812.85 |
| 25 | kr.76.19160 | kr.1,904.79 |
| 50 | kr.72.55360 | kr.3,627.68 |
| 100 | kr.69.09210 | kr.6,909.21 |
| 250 | kr.64.76920 | kr.16,192.30 |
| 500 | kr.61.68110 | kr.30,840.55 |
| 1.000 | kr.58.74124 | kr.58,741.24 |
| Unit Price without VAT: | kr.95.67000 |
|---|---|
| Unit Price with VAT: | kr.119.58750 |






