


MDBRE15PEAN0 | |
|---|---|
DigiKey Part Number | MDBRE15PEAN0-ND |
Manufacturer | |
Manufacturer Product Number | MDBRE15PEAN0 |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | MDBRE15PEAN0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 200V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.04000 | kr.151.04 |
| 10 | kr.128.36500 | kr.1,283.65 |
| 48 | kr.114.91333 | kr.5,515.84 |
| 96 | kr.109.43198 | kr.10,505.47 |
| 144 | kr.106.34799 | kr.15,314.11 |
| 288 | kr.101.27778 | kr.29,168.00 |
| 528 | kr.97.04375 | kr.51,239.10 |
| Unit Price without VAT: | kr.151.04000 |
|---|---|
| Unit Price with VAT: | kr.188.80000 |


