




MDBRA26PEAN0 | |
|---|---|
DigiKey Part Number | MDBRA26PEAN0-ND |
Manufacturer | |
Manufacturer Product Number | MDBRA26PEAN0 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | MDBRA26PEAN0 Models |
Category | Shell Material, Finish Zinc, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Tray | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock |
Number of Positions | Voltage Rating 200V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.245.36000 | kr.245.36 |
| 10 | kr.208.56100 | kr.2,085.61 |
| 48 | kr.186.71438 | kr.8,962.29 |
| 96 | kr.177.81063 | kr.17,069.82 |
| 144 | kr.172.80069 | kr.24,883.30 |
| 288 | kr.164.56483 | kr.47,394.67 |
| Unit Price without VAT: | kr.245.36000 |
|---|---|
| Unit Price with VAT: | kr.306.70000 |

