USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LUSB319300

DigiKey Part Number
664-LUSB319300-ND
Manufacturer
Manufacturer Product Number
LUSB319300
Description
CONN RCPT USB3.0 TYPEA 9POS R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LUSB319300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Features
Board Lock, Latch Lock
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
0.25A, 1.8A
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
9
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Blue
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.65000kr.36.65
10kr.31.11700kr.311.17
25kr.29.16640kr.729.16
50kr.27.77300kr.1,388.65
144kr.25.77472kr.3,711.56
288kr.24.54483kr.7,068.91
576kr.23.37391kr.13,463.37
1.008kr.22.46983kr.22,649.59
2.592kr.21.02285kr.54,491.23
Manufacturers Standard Package
Unit Price without VAT:kr.36.65000
Unit Price with VAT:kr.45.81250